The Autec LWA050-V024-END is a constant voltage LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a typical voltage of 24V and a maximum current of 2100mA. The supply is capable of delivering a maximum power of 50W and features a power factor correction of 0.9 or greater. It is designed for use in harsh environments and has an IP67 rating. The operating temperature range is -40 to 70 degrees Celsius, and the product has a 5-year warranty.
Autec LWA050-V024-END technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA050-V024-END to view detailed technical specifications.
No datasheet is available for this part.