The Autec LWA050-V024-ENS is a constant voltage power supply with an input voltage range of 120VAC to 277VAC. It features a single output with a typical voltage of 24V and a maximum current of 2100mA. The supply has a maximum output power of 50W and supports 0-10V dimming. It also offers power factor correction of 0.9 or greater and meets IP67 rating for dust and water resistance. The operating temperature range is from -40°C to 70°C, and the product weighs 650 grams.
Autec LWA050-V024-ENS technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA050-V024-ENS to view detailed technical specifications.
No datasheet is available for this part.