The Autec LWA050-V048-ANS is a constant voltage power supply with an input voltage range of 120VAC to 277VAC and a single output voltage of 48V. It can deliver a maximum output current of 1100mA and a maximum output power of 50W. The power supply features power factor correction of 0.9 or greater and is rated IP67 for dust and water resistance. It also supports DALI dimming and operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 1100mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |