The LWA050-V048-END is a constant voltage power supply with an input voltage range of 120VAC to 277VAC and a maximum output current of 1100mA. It has a single output with a typical output voltage of 48V and a maximum output power of 50W. The power supply is an AC/DC type with 0-10V dimming and a minimum power factor of 0.9. It is rated IP67 and has a 5-year warranty. The operating temperature range is from -40°C to 70°C.
Autec LWA050-V048-END technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 1100mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA050-V048-END to view detailed technical specifications.
No datasheet is available for this part.