The LWA075-C070-DNK-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output with a voltage range of 64 to 150V and a maximum output current of 700mA. The supply is rated for a maximum output power of 75W and has an efficiency of at least 90%. It is dimmable via a 0-10V signal and features power factor correction of at least 0.9. The device is IP67 rated and has a 5-year warranty. It operates between -40°C and 70°C and has a weight of 650 grams.
Autec LWA075-C070-DNK-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 64 to 150VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA075-C070-DNK-THR to view detailed technical specifications.
No datasheet is available for this part.