This constant voltage power supply has a maximum output current of 5000mA and a maximum output power of 60W. It operates within an input voltage range of 120VAC to 277VAC and features a 0-10V dimming capability. The power factor correction is 0.9 or greater, and it has an IP67 rating for protection against solid particles and water. The operating temperature range is from -40 to 70 degrees Celsius, and the product weighs 650 grams. The power supply has 8 pins and is designed for use in LED lighting applications.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |