The Autec LWA080-C105-MXS-L-THR is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 45 to 160V. It has a maximum output current of 1050mA and a maximum output power of 80W. The device features a high efficiency of 90% and supports dimming via DMX protocol. It is designed for use in harsh environments with an IP67 rating and operates over a temperature range of -30 to 90 degrees Celsius. The power supply has 8 pins and is backed by a 5-year warranty.
Autec LWA080-C105-MXS-L-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 45 to 160VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 80W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA080-C105-MXS-L-THR to view detailed technical specifications.
No datasheet is available for this part.