The LWA096-C210-ANK is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 420VDC. It has a single output with a voltage range of 27 to 69 volts and a maximum output current of 2100 milliamps. The supply is rated for 96 watts of maximum output power and features a power factor correction of 0.9 or greater. It also includes DALI dimming and has an IP67 rating for protection against dust and water. The operating temperature range is -40 to 70 degrees Celsius, and the product weighs 800 grams. It is manufactured by Autec and comes with a 5-year warranty.
Autec LWA096-C210-ANK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 27 to 69VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA096-C210-ANK to view detailed technical specifications.
No datasheet is available for this part.