The LWA096-C420-ANK-THR is a constant current LED driver with a wide input voltage range of 90VAC to 305VAC or 127VDC to 420VDC. It has a single output with a voltage range of 14 to 33V and a maximum output current of 4200mA. The driver has a high efficiency of 90% minimum and supports DALI dimming. It also features power factor correction with a minimum of 0.9 and an IP67 rating for protection against dust and water. The operating temperature range is from -40°C to 70°C, and the product weighs 800g. It has 7 pins and comes with a 5-year warranty.
Autec LWA096-C420-ANK-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 33VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA096-C420-ANK-THR to view detailed technical specifications.
No datasheet is available for this part.