The LWA096-V012-AND is a 12V constant voltage power supply with a maximum output current of 8000mA and a maximum output power of 96W. It operates within an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and features power factor correction of 0.9 or greater. The power supply is rated for IP67 and has a 5-year warranty. It is designed to operate within a temperature range of -40°C to 70°C.
Autec LWA096-V012-AND technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 8000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA096-V012-AND to view detailed technical specifications.
No datasheet is available for this part.