The Autec LWA096-V036-END is a constant voltage power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has a single output with a typical voltage of 36V and a maximum output current of 2670mA. The power supply is designed for AC/DC applications and features 0-10V dimming and a power factor correction of 0.9 or greater. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is -40 to 70 degrees Celsius, and the product weighs 800 grams.
Autec LWA096-V036-END technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36(Typ)VDC |
| Maximum Output Current | 2670mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA096-V036-END to view detailed technical specifications.
No datasheet is available for this part.