The LWA120-C140-DRK is a 120VAC to 277VAC constant current LED driver with a single output voltage range of 51 to 114 volts and a maximum output current of 1400 milliamps. It has a maximum output power of 120 watts and is an AC/DC input/output type. The driver features a high efficiency of 91 percent and supports dimming via 0-10V, PWM, or timer. It also has a power factor correction of 0.9 or higher and meets the IP67 rating for dust and water resistance. The LWA120-C140-DRK operates within a temperature range of -40 to 70 degrees Celsius and has a product weight of 750 grams.
Autec LWA120-C140-DRK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 51 to 114VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 750g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA120-C140-DRK to view detailed technical specifications.
No datasheet is available for this part.