The LWA150-C070-TRK is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It provides a single output voltage range of 129 to 300V and a maximum output current of 700mA. The supply has a maximum output power of 150W and is designed for AC/DC applications. It features a minimum efficiency of 90% and supports timer dimming. The LWA150-C070-TRK also has a power factor correction of 0.9 and an IP67 rating for protection against solid particles and water. It operates within a temperature range of -40 to 70 degrees Celsius and has a product weight of 800 grams.
Autec LWA150-C070-TRK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 129 to 300VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-C070-TRK to view detailed technical specifications.
No datasheet is available for this part.