The LWA150-C070-TRK-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has a single output with a voltage range of 129 to 300V and a maximum output current of 700mA. The supply is rated for 150W of maximum output power and features a high efficiency of 90% minimum. It also includes power factor correction with a minimum of 0.9 and supports dimming via a timer. The device is IP67 rated for protection against dust and water and has a 5-year warranty. It operates within a temperature range of -40 to 70°C.
Autec LWA150-C070-TRK-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 129 to 300VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-C070-TRK-THR to view detailed technical specifications.
No datasheet is available for this part.