The Autec LWA150-V012-AND is a single-output AC/DC power supply with a constant voltage output. It operates within a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and provides a maximum output current of 12500mA and a maximum output power of 150W. The power supply is designed for use in DALI dimming applications and features a high power factor correction of 0.9 or greater. It is rated for operation in harsh environments with an IP67 rating and is suitable for use in temperatures ranging from -40 to 70 degrees Celsius. The power supply weighs approximately 800 grams.
Autec LWA150-V012-AND technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 12500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-V012-AND to view detailed technical specifications.
No datasheet is available for this part.