The Autec LWA150-V012-ENS-THR is a constant voltage power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It provides a single output voltage of 12 volts with a maximum output current of 12500 milliamps and a maximum output power of 150 watts. The power supply features 0-10V dimming and a power factor correction of 0.9 or greater. It is designed for use in harsh environments with an IP67 rating and operates over a temperature range of -40 to 70 degrees Celsius. The power supply weighs 800 grams.
Autec LWA150-V012-ENS-THR technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 12500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-V012-ENS-THR to view detailed technical specifications.
No datasheet is available for this part.