The Autec LWA150-V012-MXS-THR is a single-output AC/DC power supply with a constant voltage output. It operates over a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and provides a maximum output current of 12500mA and power of 150W. The power supply features a high power factor correction of 0.9 and is rated IP67 for protection against dust and water. It is designed for use in environments with operating temperatures ranging from -40°C to 70°C and is backed by a 5-year warranty.
Autec LWA150-V012-MXS-THR technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 12500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-V012-MXS-THR to view detailed technical specifications.
No datasheet is available for this part.