The Autec LWA150-V012-NNS-THR is a constant voltage power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has a single output with a typical voltage of 12V and a maximum output current of 12500mA. The power supply is rated for a maximum output power of 150W and features a power factor correction of 0.9 or greater. It is designed for use in harsh environments and has an IP67 rating, making it suitable for outdoor or wet locations. The operating temperature range is -40 to 70 degrees Celsius.
Autec LWA150-V012-NNS-THR technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 12500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-V012-NNS-THR to view detailed technical specifications.
No datasheet is available for this part.