The LWA150-V048-END-THR is a single-output power supply with a constant voltage output of 48V. It operates within an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and has a maximum output current of 3100mA. The power supply features a high power factor correction of 0.9 and is designed for use in harsh environments with an IP67 rating. It can operate within a temperature range of -40°C to 70°C and comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 3100mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |