The Autec LWA200-C420-ARS is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC. It provides a single output voltage range of 29 to 71 volts and a maximum output current of 4200 milliamps. The supply has a maximum output power of 200 watts and an efficiency of 92.5%. It also features power factor correction of 0.9 or greater and supports DALI dimming. The LWA200-C420-ARS has an IP67 rating and operates within a temperature range of -40 to 70 degrees Celsius. It weighs 1200 grams and has 7 pins.
Autec LWA200-C420-ARS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 29 to 71VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 92.5% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA200-C420-ARS to view detailed technical specifications.
No datasheet is available for this part.