The Autec LWA200-C420-ERD-B-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and 127VDC to 420VDC. It has a single output with a voltage range of 29 to 71V and a maximum output current of 4200mA. The supply is highly efficient with a minimum efficiency of 90% and features power factor correction with a minimum of 0.95. It also has dimming capabilities via 0-10V, PWM, and timer. The power supply is rated IP67 and has a 5-year warranty. It operates within a temperature range of -40 to 70°C.
Autec LWA200-C420-ERD-B-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 29 to 71VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA200-C420-ERD-B-THR to view detailed technical specifications.
No datasheet is available for this part.