The LWA200-C420-TRD-B is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has a single output with a voltage range of 29 to 71V and a maximum output current of 4200mA. The supply has a maximum output power of 200W and is designed for AC/DC applications. It features a minimum efficiency of 90% and a power factor correction of 0.95. The LWA200-C420-TRD-B is rated for operation in temperatures ranging from -40 to 70°C and has an IP67 rating for protection against solid particles and water. It also comes with a 5-year warranty.
Autec LWA200-C420-TRD-B technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 29 to 71VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA200-C420-TRD-B to view detailed technical specifications.
No datasheet is available for this part.