The LWA200-C630-MXD-B is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output and can supply a maximum current of 6300mA and a maximum power of 200W. The device features a minimum efficiency of 90% and a power factor correction of 0.95. It is designed for use in dimmable applications and has an IP67 rating for protection against solid particles and water. The operating temperature range is from -40 to 70 degrees Celsius.
Autec LWA200-C630-MXD-B technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 19 to 45VDC |
| Maximum Output Current | 6300mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DMX |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA200-C630-MXD-B to view detailed technical specifications.
No datasheet is available for this part.