The LWA240-C140-AND-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has a single output with a voltage range of 107 to 238V and a maximum output current of 1400mA. The supply has a maximum output power of 240W and an efficiency of 94%. It is designed for use in DALI dimming applications and has a power factor correction of 0.9 or greater. The unit is rated IP67 and comes with a 5-year warranty. It operates over a temperature range of -40 to 70 degrees Celsius.
Autec LWA240-C140-AND-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 107 to 238VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 94% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA240-C140-AND-THR to view detailed technical specifications.
No datasheet is available for this part.