The LWA240-V012-DNS is a single-output AC/DC power supply with a constant voltage output range of 12 volts. It operates within a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and provides a maximum output current of 20000 milliamps and a maximum output power of 240 watts. The power supply features 0-10V dimming and a power factor correction of 0.9 or greater. It is designed to operate in harsh environments with an IP67 rating and is backed by a 5-year warranty. The LWA240-V012-DNS is suitable for use in temperatures ranging from -40 to 70 degrees Celsius.
Autec LWA240-V012-DNS technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 20000mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA240-V012-DNS to view detailed technical specifications.
No datasheet is available for this part.