The LWA320-C105-ARS-B is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 182 to 420V. It has a maximum output current of 1050mA and a maximum output power of 320W. The supply is an AC/DC type with a minimum power factor correction of 0.95 and an IP67 rating for dust and water resistance. It is suitable for operating in temperatures ranging from -40 to 70 degrees Celsius and comes with a 5-year warranty.
Autec LWA320-C105-ARS-B technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 182 to 420VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | DALI |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA320-C105-ARS-B to view detailed technical specifications.
No datasheet is available for this part.