Autec LWA320-C140-TRD-B technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 137 to 305VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Efficiency | 89.5% |
| Dimming | Timer |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA320-C140-TRD-B to view detailed technical specifications.
No datasheet is available for this part.