Autec LWA320-V016-AND-THR technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 16(Typ)VDC |
| Maximum Output Current | 20000mA |
| Maximum Output Power | 320W |
| Dimming | DALI |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA320-V016-AND-THR to view detailed technical specifications.
No datasheet is available for this part.