The LWA320-V016-DNS is a constant voltage power supply with an input voltage range of 120VAC to 277VAC and a single output voltage of 16V. It can deliver a maximum output current of 20A and a maximum output power of 320W. The power supply features a 0-10V dimming capability and a power factor correction of 0.9 or greater. It is designed for use in harsh environments with an IP67 rating and operates within a temperature range of -40 to 70 degrees Celsius. The product is manufactured by Autec and comes with a 5-year warranty.
Autec LWA320-V016-DNS technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 16(Typ)VDC |
| Maximum Output Current | 20000mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA320-V016-DNS to view detailed technical specifications.
No datasheet is available for this part.