The LWA320-V016-NND is a single-output AC/DC power supply with a constant voltage output of 16 volts. It operates within a wide input voltage range of 120VAC to 277VAC and provides a maximum output current of 20,000 milliamps. The power supply features a high power factor of 0.9 and meets the IP67 rating for dust and water resistance. It has a compact 5-pin design and operates within a temperature range of -40 to 70 degrees Celsius. The Autec LWA320-V016-NND is designed for use in LED lighting applications and comes with a 5-year warranty.
Autec LWA320-V016-NND technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 16(Typ)VDC |
| Maximum Output Current | 20000mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA320-V016-NND to view detailed technical specifications.
No datasheet is available for this part.