The LWA400-C1200-ANK-HV is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 24 to 57V and a maximum output current of 12A. The supply is rated for 480W of output power and features a high efficiency of 90% minimum. It also includes power factor correction with a minimum of 0.95 and supports DALI dimming. The unit is IP67 rated and has a 5-year warranty. It operates between -40°C and 70°C and weighs 1600 grams.
Autec LWA400-C1200-ANK-HV technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 57VDC |
| Maximum Output Current | 12000mA |
| Maximum Output Power | 480W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DALI |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA400-C1200-ANK-HV to view detailed technical specifications.
No datasheet is available for this part.