The LWA400-C210-TRD is a constant current LED power supply with an input voltage range of 100VAC to 277VAC and an output voltage range of 114 to 286V. It has a maximum output current of 2100mA and a maximum output power of 400W. The power supply features a high efficiency of 93.5% and a power factor correction of 0.95 or higher. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is from -40°C to 70°C.
Autec LWA400-C210-TRD technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 114 to 286VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5% |
| Dimming | Timer |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA400-C210-TRD to view detailed technical specifications.
No datasheet is available for this part.