Autec LWA400-C280-ANS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 86 to 190VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 400W |
| Dimming | DALI |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA400-C280-ANS to view detailed technical specifications.
No datasheet is available for this part.