Autec LWA400-C280-MXK-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 86 to 190VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 400W |
| Dimming | DMX |
| IP Rating | IP67 |
Download the complete datasheet for Autec LWA400-C280-MXK-THR to view detailed technical specifications.
No datasheet is available for this part.