The Autec LWA400-C420-ANK is a constant current LED power supply with a wide input voltage range of 100VAC to 277VAC. It offers a single output with a voltage range of 57 to 143V and a maximum output current of 4200mA. The supply has a maximum output power of 400W and features power factor correction with a minimum of 0.95. It also supports DALI dimming and has an IP67 rating for dust and water resistance. The operating temperature range is -40 to 70 degrees Celsius.
Autec LWA400-C420-ANK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 57 to 143VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | DALI |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA400-C420-ANK to view detailed technical specifications.
No datasheet is available for this part.