The LWA400-C420-ERS is a constant current LED power supply with an input voltage range of 100VAC to 277VAC and an output voltage range of 57 to 143 volts. It has a maximum output current of 4200 milliamps and a maximum output power of 400 watts. The supply features 0-10V/PWM/Timer dimming and a power factor correction of 0.95 or higher. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is -40 to 70 degrees Celsius.
Autec LWA400-C420-ERS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 57 to 143VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA400-C420-ERS to view detailed technical specifications.
No datasheet is available for this part.