The LWA400-V048-AND-THR is a single-output AC/DC power supply with a constant voltage output. It operates within a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. The output voltage is typically 48V, with a maximum output current of 8300mA and a maximum output power of 400W. The power supply features a high power factor correction of 0.9 and is designed for use in DALI dimming applications. It has an IP67 rating, indicating that it is dustproof and can withstand temporary immersion in water. The operating temperature range is from -40°C to 70°C, and the product comes with a 5-year warranty.
Autec LWA400-V048-AND-THR technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 8300mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA400-V048-AND-THR to view detailed technical specifications.
No datasheet is available for this part.