The LWA400-V048-END is a single-output power supply with a constant voltage output of 48V. It operates from a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and provides a maximum output current of 8300mA and a maximum output power of 400W. The power supply features 0-10V dimming and a power factor correction of 0.9 or greater. It is rated IP67 and comes with a 5-year warranty. The LWA400-V048-END is designed to operate over a temperature range of -40°C to 70°C.
Autec LWA400-V048-END technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 8300mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA400-V048-END to view detailed technical specifications.
No datasheet is available for this part.