The LWA400-V048-MXD is a single-output AC/DC power supply with a constant voltage output of 48 volts. It operates within a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. The supply is capable of delivering a maximum output current of 8300 milliamps and a maximum output power of 400 watts. It features a high power factor correction of 0.9 and is designed for use in harsh environments with an IP67 rating. The LWA400-V048-MXD is suitable for use in temperatures ranging from -40 to 70 degrees Celsius and comes with a 5-year warranty.
Autec LWA400-V048-MXD technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 8300mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA400-V048-MXD to view detailed technical specifications.
No datasheet is available for this part.