The Autec LWC100-267S240T is a constant current LED power supply with an input voltage range of 100VAC to 277VAC and a single output voltage range of 23 to 36V. It has a maximum output current of 2670mA and a maximum output power of 100W. The supply features a high efficiency of 92% and a power factor correction of 0.9. It is designed for use in harsh environments with an IP67 rating and operates reliably over a temperature range of -40°C to 70°C.
Autec LWC100-267S240T technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 36VDC |
| Maximum Output Current | 2670mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Power Factor Correction | 0.9 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1000g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWC100-267S240T to view detailed technical specifications.
No datasheet is available for this part.