The Autec LWP096-042S3V is a constant voltage power supply with an input voltage range of 100VAC to 277VAC. It has a single output with a typical voltage of 42V and a maximum current of 2280mA. The power supply is highly efficient at 94% and features power factor correction of 0.99. It is rated IP65 and IP67 for protection against solid particles and water. The operating temperature range is -30°C to 70°C.
Autec LWP096-042S3V technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 42(Typ)VDC |
| Maximum Output Current | 2280mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 94% |
| Dimming | 0-10V |
| Power Factor Correction | 0.99 |
| IP Rating | IP65|IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWP096-042S3V to view detailed technical specifications.
No datasheet is available for this part.