The Autec LWV100-036S240T is a single-output power supply with an input voltage range of 100VAC to 277VAC. It provides a constant output voltage of 36 volts with a maximum output current of 2670 milliamps and a maximum output power of 100 watts. The power supply features high efficiency at 92% and a power factor correction of 0.99. It is designed for use in harsh environments with an IP67 rating and operates within a temperature range of -40 to 70 degrees Celsius.
Autec LWV100-036S240T technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36(Typ)VDC |
| Maximum Output Current | 2670mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1000g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWV100-036S240T to view detailed technical specifications.
No datasheet is available for this part.