The LXWCD040S060PS-3Z is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC and an output voltage range of 33 to 67V. It has a maximum output current of 600mA and a maximum output power of 40W. The power supply features a high efficiency of 87% and a power factor correction of 0.9 or greater. It also supports 0-10V dimming and has an IP66 rating for protection against dust and water. The LXWCD040S060PS-3Z operates within a temperature range of -40 to 60 degrees Celsius and has a product weight of 310 grams.
Autec LXWCD040S060PS-3Z technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 33 to 67VDC |
| Maximum Output Current | 600mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 87% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 310g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD040S060PS-3Z to view detailed technical specifications.
No datasheet is available for this part.