The LXWCD050S150PS is a constant current power supply from Autec, offering a single output voltage range of 17 to 33 volts. It can deliver a maximum output current of 1500 milliamps and a maximum output power of 50 watts. The supply operates from an input voltage range of 120VAC to 277VAC and features an efficiency of 84%. It also supports 0-10V and TRIAC dimming, as well as power factor correction with a minimum of 0.9. The LXWCD050S150PS is rated for operation in temperatures ranging from -40 to 60 degrees Celsius and has an IP20/IP66 rating. It weighs 400 grams and has a 6-pin configuration.
Autec LXWCD050S150PS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 17 to 33VDC |
| Maximum Output Current | 1500mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 84% |
| Dimming | 0-10V/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20/IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 400g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD050S150PS to view detailed technical specifications.
No datasheet is available for this part.