The LXWCD060S110PS-D2 is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 27 to 55V and a maximum output current of 1100mA. The supply is rated for a maximum output power of 60W and has an efficiency of 83%. It also features power factor correction with a minimum of 0.9 and supports dimming via 0-10V or TRIAC. The LXWCD060S110PS-D2 has an IP66 rating and a 5-year warranty. It operates within a temperature range of -40 to 60°C and has a weight of 400g.
Autec LXWCD060S110PS-D2 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 27 to 55VDC |
| Maximum Output Current | 1100mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 83% |
| Dimming | 0-10V/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 400g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD060S110PS-D2 to view detailed technical specifications.
No datasheet is available for this part.