The LXWCD060S170PS-D2 is a constant current LED power supply with a single output voltage range of 18 to 35 volts and a maximum output current of 1700 milliamps. It operates within an input voltage range of 120VAC to 277VAC and has a maximum output power of 60 watts. The power supply features 83% efficiency and 0.9 minimum power factor correction. It also supports 0-10V and TRIAC dimming. The LXWCD060S170PS-D2 has an IP66 rating and a 5-year warranty. It is rated for operation between -40 and 60 degrees Celsius.
Autec LXWCD060S170PS-D2 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 18 to 35VDC |
| Maximum Output Current | 1700mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 83% |
| Dimming | 0-10V/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 400g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD060S170PS-D2 to view detailed technical specifications.
No datasheet is available for this part.