The LXWCD060S190PS-D2 is a single-output AC/DC power supply with a constant current output range of 16 to 32 volts and a maximum output current of 1900 milliamps. It operates over an input voltage range of 120VAC to 277VAC and has a maximum output power of 60 watts. The power supply features 83% efficiency and 0.9 minimum power factor correction. It also supports 0-10V and TRIAC dimming. The LXWCD060S190PS-D2 is rated IP66 and has a 5-year warranty. It is designed to operate between -40 and 60 degrees Celsius.
Autec LXWCD060S190PS-D2 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 16 to 32VDC |
| Maximum Output Current | 1900mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 83% |
| Dimming | 0-10V/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 400g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD060S190PS-D2 to view detailed technical specifications.
No datasheet is available for this part.