The LXWCD080S060SS-20 is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 67 to 133V. It has a maximum output current of 600mA and a maximum output power of 80W. The power supply features a high efficiency of 87% and supports 0-10V dimming. It also has a power factor correction of 0.9 or higher and an IP20 rating for protection against solid particles. The operating temperature range is from -40 to 60 degrees Celsius, and the product weighs 550 grams. The power supply has 6 pins.
Autec LXWCD080S060SS-20 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 67 to 133VDC |
| Maximum Output Current | 600mA |
| Maximum Output Power | 80W |
| Input/Output Type | AC/DC |
| Efficiency | 87% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 550g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD080S060SS-20 to view detailed technical specifications.
No datasheet is available for this part.