Autec LXWCD080S220ST-20 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 18 to 36VDC |
| Maximum Output Current | 2200mA |
| Maximum Output Power | 80W |
| Efficiency | 85% |
| Dimming | 0-10V |
| IP Rating | IP20 |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD080S220ST-20 to view detailed technical specifications.
No datasheet is available for this part.