The LXWCD200S150ST is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 67 to 133V. It has a maximum output current of 1500mA and a maximum output power of 200W. The supply is an AC/DC type with an efficiency of 92% and supports 0-10V dimming. It also features power factor correction with a minimum of 0.9 and an IP67 rating for protection against dust and water. The operating temperature range is -40 to 60 degrees Celsius, and the product weighs 1200 grams. It has 8 pins and a 5-year warranty.
Autec LXWCD200S150ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 67 to 133VDC |
| Maximum Output Current | 1500mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 1200g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD200S150ST to view detailed technical specifications.
No datasheet is available for this part.